Facom 23mm, 1/2 in Drive Impact Socket, 28 mm length
- RS-stocknr.:
- 216-526
- Fabrikantnummer:
- NSS.23A
- Fabrikant:
- Facom
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 216-526
- Fabrikantnummer:
- NSS.23A
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Socket Size | 23mm | |
| Socket Type | Hexagon | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Head Type | Hex Bit | |
| Overall Length | 28 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Socket Size 23mm | ||
Socket Type Hexagon | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Head Type Hex Bit | ||
Overall Length 28 mm | ||
- Land van herkomst:
- TW
The Facom 1/2 inch Short Impact Socket is specifically designed for handling extremely high tightening forces, making it ideal for use with energized tools. Its OGV profile maximizes the contact area between the socket and the nut or bolt, helping to preserve fasteners and enhance overall performance.
Molybdenum chrome steel tempered with heat treatment
Coated with manganese phosphate
Short shape which offers better accessibility in tight space
Coated with manganese phosphate
Short shape which offers better accessibility in tight space
Gerelateerde Links
- Facom 18 mm 1/2 in Drive Impact Socket, 23mm length
- Facom 12mm 28 mm length
- Facom 11 mm 1/2 in Drive Impact Socket, 28 mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 24mm length
- Facom 27 mm 1/2 in Drive Impact Socket, 32mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 17mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 19mm length
- Facom 22 mm 1/2 in Drive Impact Socket, 26mm length