Wera 1/2 1/2 in Drive Impact Socket, 21mm length
- RS-stocknr.:
- 267-1421
- Fabrikantnummer:
- 05024177001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 11,48
(excl. BTW)
€ 13,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,48 |
*prijsindicatie
- RS-stocknr.:
- 267-1421
- Fabrikantnummer:
- 05024177001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 1/2 | |
| Socket Type | Hexagonal | |
| Drive Size | 1/2in | |
| Overall Length | 21mm | |
| Standards/Approvals | No | |
| Drive Type | Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 1/2 | ||
Socket Type Hexagonal | ||
Drive Size 1/2in | ||
Overall Length 21mm | ||
Standards/Approvals No | ||
Drive Type Electric | ||
Vrijgesteld
- Land van herkomst:
- TW
8790 C Impaktor socket with 1/2" drive, 21 x 38 mm
The Wera impaktor socket for use with electric or pneumatic impact wrenches with 12.5mm = ½" drive. The Impaktor technology ensures above-average service life even under extreme conditions. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. With hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. For hexagon headed bolts, screws and nuts.
For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive
Impaktor technology for above-average service life
Hexagonal profile enables precise and profile-preserving screw driving with high power transmission
With take it easy tool
Application:
Hexagon headed bolts, screws and nuts Design For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive, with retaining pin hole, chrome-molybdenum, matt black finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Gerelateerde Links
- Facom 15 mm 1/2 in Drive Impact Socket, 21mm length
- Wera 14 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- Wera 19 mm 1/2 in Drive Impact Socket, 85mm length
- Wera 15 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 13 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 17.0 mm 1/2 in Drive Impact Socket, 85mm length
- Wera 27 mm 1/2 in Drive Impact Socket, 83mm length