Facom 1/2 in 18V, 2 Ah Cordless Impact Wrench
- RS-stocknr.:
- 216-594
- Fabrikantnummer:
- FCF894N-XJ
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 350,44
(excl. BTW)
€ 424,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 350,44 |
*prijsindicatie
- RS-stocknr.:
- 216-594
- Fabrikantnummer:
- FCF894N-XJ
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Torque Rating | 813Nm | |
| Sound Level | 94dBA | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Power | 200W | |
| Overall Length | 175mm | |
| Battery Capacity | 2Ah | |
| Speed | 2000rpm | |
| Standards/Approvals | No | |
| Overall Width | 71mm | |
| Weight | 1.5kg | |
| Overall Height | 212mm | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Torque Rating 813Nm | ||
Sound Level 94dBA | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Power 200W | ||
Overall Length 175mm | ||
Battery Capacity 2Ah | ||
Speed 2000rpm | ||
Standards/Approvals No | ||
Overall Width 71mm | ||
Weight 1.5kg | ||
Overall Height 212mm | ||
- Land van herkomst:
- CN
The Facom 18V 1/2 inch Compact High Torque Impact Wrench features a double joint and a slim profile, allowing for easy access and maneuverability in awkward spaces, even when used single-handedly. This powerful tool is designed for high torque applications, making it ideal for automotive and construction tasks. Its compact design enhances portability and ease of use.
Polished with plastic sheath finish
2 Year limited warranty
Gerelateerde Links
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench