DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS-stocknr.:
- 440-976
- Fabrikantnummer:
- DCF900H2T-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 875,42
(excl. BTW)
€ 1.059,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 875,42 |
*prijsindicatie
- RS-stocknr.:
- 440-976
- Fabrikantnummer:
- DCF900H2T-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Impact Wrench | |
| Battery Type | Lithium-ion | |
| Torque Rating | 1396Nm | |
| Voltage | 18V | |
| Drive Size | 1/2 in | |
| Impact Rate | 2200rpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | 1/2 In | |
| Power | 760W | |
| Overall Length | 224mm | |
| Battery Capacity | 5Ah | |
| Speed | 2300rpm | |
| Weight | 2.62kg | |
| Standards/Approvals | No | |
| Series | 18V XR | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Impact Wrench | ||
Battery Type Lithium-ion | ||
Torque Rating 1396Nm | ||
Voltage 18V | ||
Drive Size 1/2 in | ||
Impact Rate 2200rpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape 1/2 In | ||
Power 760W | ||
Overall Length 224mm | ||
Battery Capacity 5Ah | ||
Speed 2300rpm | ||
Weight 2.62kg | ||
Standards/Approvals No | ||
Series 18V XR | ||
- Land van herkomst:
- CN
The DeWALT 18V XR Brushless 1/2 inch Hog Ring High Torque Impact Wrench, complete with 2x5Ah Power stack Batteries in TSTAK for convenient storage and transport. Featuring a 1/2 inch square drive with hog ring, it enables quick socket changes for increased efficiency on the job. The variable trigger provides complete control over all applications, ensuring precise operation. With an efficient brushless motor, this impact wrench delivers high performance, extends tool life, and allows for a much shorter design, enhancing manoeuvrability and reducing user fatigue. Whether you're a professional tradesperson or a DIY enthusiast, this impact wrench offers reliability, efficiency, and convenience for a wide range of fastening tasks.
Type Cordless high-torque wrench
Power 18V BRUSHLESS XR Li-Ion
Torque 1356 Nm fastening torque
Design Comfortable rubber XR grip and switch for control
Size Compact with 223 mm head length
Battery Supplied with 2x5Ah Power stack Batteries
Gerelateerde Links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 0.5 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench