Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- RS-stocknr.:
- 221-6374
- Fabrikantnummer:
- 06019J8370
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 833,30
(excl. BTW)
€ 1.008,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 833,30 |
*prijsindicatie
- RS-stocknr.:
- 221-6374
- Fabrikantnummer:
- 06019J8370
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Battery Type | ProCORE18V | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 1600Nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2600bpm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 222mm | |
| Battery Capacity | 8Ah | |
| Speed | 1750rpm | |
| Weight | 2.9kg | |
| Overall Height | 240mm | |
| Series | GDS 18V-1000 | |
| Standards/Approvals | No | |
| Overall Width | 86mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Battery Type ProCORE18V | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 1600Nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 2600bpm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 222mm | ||
Battery Capacity 8Ah | ||
Speed 1750rpm | ||
Weight 2.9kg | ||
Overall Height 240mm | ||
Series GDS 18V-1000 | ||
Standards/Approvals No | ||
Overall Width 86mm | ||
- Land van herkomst:
- MY
Bosch Impact Wrench, 1000 Nm Maximum Torque, 1/2 inch Square Tool holder - 06019J8370
This impact wrench by Bosch is a high-performance tool designed for various fastening tasks. Designed to operate with an 18V battery, it ensures mobility without the constraints of a power cord. Weighing just 2.9kg, it combines efficiency with ease of use, making it a valuable addition to any toolkit.
Features & Benefits
• Brushless motor enhances longevity and power efficiency
• Maximum torque of 1000 Nm for robust fastening capabilities
• 2600bpm impact rate ensures quick results
• 1/2 inch drive compatibility for versatility in attachments
Applications
• Ideal for automotive repair and maintenance tasks
• Compatible with various-sized bolts and screws
• Useful for tightening or loosening heavy-duty fasteners
• Suitable for assembly lines requiring power tools
Will it operate efficiently for extended periods?
Yes, the supplied 8Ah batteries provide prolonged use.
Can it be used in tight spaces?
Yes, its lightweight design allows easy handling in confined areas.
Gerelateerde Links
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Flex 1/4 in 18V, 8 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench