DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- RS-stocknr.:
- 224-0555
- Fabrikantnummer:
- DCF901P1-GB
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 343,73
(excl. BTW)
€ 415,91
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 343,73 |
*prijsindicatie
- RS-stocknr.:
- 224-0555
- Fabrikantnummer:
- DCF901P1-GB
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Impact Wrench | |
| Voltage | 12V | |
| Torque Rating | 500Nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3600bpm | |
| Motor Type | Brushless | |
| Overall Length | 132mm | |
| Battery Capacity | 5Ah | |
| Speed | 2700rpm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Impact Wrench | ||
Voltage 12V | ||
Torque Rating 500Nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3600bpm | ||
Motor Type Brushless | ||
Overall Length 132mm | ||
Battery Capacity 5Ah | ||
Speed 2700rpm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The DEWALT 12V XR Brushless 1/2 Impact Wrench has been designed to be compact and lightweight allowing you to get into even smaller spaces, while the LED ring illuminates your workspace. The efficient Brushless motor provides h delivers 340Nm of max tightening torque and 542Nm of max breakaway torque to tackle stuck and stubborn fasteners. The 1/2anvil with hog ring delivers quick and easy socket change. The DEWALT 12V battery pack shows how much battery capacity is remaining using the state of charge indicator. What we like – Compact yet powerful impact wrench helps undo seized bolts and operate more quickly.
Efficient Brushless motor delivers high performance and extended tool life
Shorter than the previous generation at 132mm in length, allowing you to get into even smaller spaces
Powerful 340Nm max torque and 542Nm of breakaway torque
Bright white LED ring with delay feature for improved visibility and flashlight functionality
3/8 hog ring anvil to suit socket preference 0-2850 RPM allows for greater control when working on precise applications
Variable trigger improves user control of application, makes it easier to protect tool, accessory, fastener and material
State of charge battery pack shows remaining battery capacity
Only 0.9kg (tool only) for ultimate portability
Includes 1 x 5Ah batteries, multi-voltage charger and TSTAK
Gerelateerde Links
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 12V, 2Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 2 Ah Cordless Impact Wrench