DeWALT 1/2 in 18V Cordless Impact Wrench
- RS-stocknr.:
- 250-8547
- Fabrikantnummer:
- DCF892N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 336,35
(excl. BTW)
€ 406,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 336,35 |
*prijsindicatie
- RS-stocknr.:
- 250-8547
- Fabrikantnummer:
- DCF892N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Impact Wrench | |
| Torque Rating | 812Nm | |
| Voltage | 18V | |
| Sound Level | 91dB | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Standards/Approvals | RoHS | |
| Weight | 1.6kg | |
| Series | DCF892N-XJ | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Impact Wrench | ||
Torque Rating 812Nm | ||
Voltage 18V | ||
Sound Level 91dB | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Standards/Approvals RoHS | ||
Weight 1.6kg | ||
Series DCF892N-XJ | ||
- Land van herkomst:
- CN
The DeWALT 18 V XR brushless 1/2" detent pin mid-range impact wrench provides the perfect balance of high performance and size to get tough jobs done, it provides control is in your hands with 4 speed settings and a variable speed trigger, this wrench is designed to help prevent overtightening in forward, and run-off in reverse, the wrench integrates a precision wrench setting to help optimize user control.
Brushless motor
4 mode switch for accurate application control
Illuminate dark workspaces using the on-tool LED work light
812 Nm of fastening torque
1152 Nm of breakaway torque
Gerelateerde Links
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench