RS PRO E10 Indicator Light, Clear, 28V, 40mA, 40000 h

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 10 eenheden)*

€ 11,17

(excl. BTW)

€ 13,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 80 stuk(s) vanaf 17 augustus 2026
  • Plus verzending 600 stuk(s) vanaf 17 augustus 2026
  • Plus verzending 1.170 stuk(s) vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 1,117€ 11,17
100 - 490€ 1,006€ 10,06
500 - 2490€ 0,884€ 8,84
2500 - 4990€ 0,751€ 7,51
5000 +€ 0,638€ 6,38

*prijsindicatie

RS-stocknr.:
104-799
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Voltage

28V

Product Type

Indicator Light

Lamp Base/Socket

E10

Sub Type

Indicator Lamp

Current

40mA

Diameter

10mm

Length

28mm

Lens Colour

Clear

Luminous Power

11 lm

Lifespan

40000h

Lamp Designation

T3 1/4

Standards/Approvals

RoHS

Land van herkomst:
KR
T-3¼ (10mm) Tubular MES

"Filament lamps will perform to specification and give optimum life when:

a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.

b) Ambient temperature is in the range 20°C to 25°C.

c) No mechanical vibration is present.

Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).

Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.

The effect of deviation from the rated operating voltage should be noted:

5% above will reduce lamp life by up to 50%.

5% below will significantly increase lamp life.

Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore, particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps."

Screw (LES, MES, SES)


Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.