RS PRO Yellow Indicator Lamp Multichip, 28 V ac, 28V dc, BA9 Base, 10 mm Diameter
- RS-stocknr.:
- 204-451
- Artikelnummer Distrelec:
- 304-14-187
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,27
(excl. BTW)
€ 8,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 121 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,27 |
*prijsindicatie
- RS-stocknr.:
- 204-451
- Artikelnummer Distrelec:
- 304-14-187
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Voltage | 28V ac, 28V ac | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Yellow | |
| Lamp Base | BA9 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 585nm | |
| Life Hours | 100000h | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Voltage 28V ac, 28V ac | ||
Product Type Indicator Lamp | ||
Light Output Colour Yellow | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 585nm | ||
Life Hours 100000h | ||
- Land van herkomst:
- GB
Ba9s MBC/MCC, ac/dc, Multi-Chip LEDs
High brightness multi-chip LED
LED lamps containing 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies
When using a dc supply, positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Gerelateerde Links
- RS PRO Yellow Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip 28V dc 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip 10 mm Diameter
- Idec Yellow Indicator Lamp Multichip BA9 Base 200mcd
- Idec Yellow Indicator Lamp Multichip BA9 Base 200mcd