- RS-stocknr.:
- 168-3974
- Fabrikantnummer:
- LE-MF-12W
- Fabrikant:
- JKL Components
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 100)
€ 2,431
(excl. BTW)
€ 2,942
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 + | € 2,431 | € 243,10 |
*prijsindicatie |
- RS-stocknr.:
- 168-3974
- Fabrikantnummer:
- LE-MF-12W
- Fabrikant:
- JKL Components
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
T-1 3 / 4 Midget Flange Base LED Indicator Lamps, JKL Components
These T1-3/4 Midget flange base LED indicator lamps, from JKL Components, mate with industry standard sockets for use as incandescent lamp replacements as well as in new installations. They are ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.
Current rating: 15mA
Luminous Flux: 3.5 lumen
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Luminous Flux: 3.5 lumen
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | White |
Lamp Base | Midget Flange |
Diameter | 6mm |
Length | 16mm |
Viewing Angle | 40 ° |
Current Rating | 15mA |
- RS-stocknr.:
- 168-3974
- Fabrikantnummer:
- LE-MF-12W
- Fabrikant:
- JKL Components