Marl Green Indicator Lamp Single Chip, 24V dc, 4.8 mm Diameter
- RS-stocknr.:
- 238-7488
- Fabrikantnummer:
- 206-532-22-38
- Fabrikant:
- Marl
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 15 meer toe om 20% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,81
(excl. BTW)
€ 21,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 31 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 14 | € 17,81 | - |
| 15 - 49 | € 14,09 | 20% |
| 50 - 99 | € 12,02 | 32% |
| 100 - 249 | € 9,99 | 43% |
| 250 + | € 8,91 | 49% |
*prijsindicatie
- RS-stocknr.:
- 238-7488
- Fabrikantnummer:
- 206-532-22-38
- Fabrikant:
- Marl
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
| Merk | Marl | |
| Voltage | 24V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Chip Type | Single Chip | |
| Diameter | 4.8mm | |
| Length | 14.5mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 525nm | |
| Life Hours | 100000h | |
| Series | 206 | |
| Alles selecteren | ||
|---|---|---|
Merk Marl | ||
Voltage 24V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Current 20mA | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 14.5mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 525nm | ||
Life Hours 100000h | ||
Series 206 | ||
- Land van herkomst:
- GB
T1¾ Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
Gerelateerde Links
- Marl Red Indicator Lamp Single Chip 4.8 mm Diameter
- Marl Green Indicator Lamp Single Chip E10 Base, 4.8 mm Diameter
- Marl Green Indicator Lamp Single Chip BA9 Base 1500mcd
- Marl Green Indicator Lamp Single Chip BA9 Base 900mcd
- Marl Green LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
- Marl Yellow Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Yellow Indicator Lamp Single Chip 4.8 mm Diameter