binder Circular Connector, 4 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
- RS-stocknr.:
- 464-432
- Artikelnummer Distrelec:
- 144-42-620
- Fabrikantnummer:
- 09-9765-30-04
- Fabrikant:
- binder
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,31
(excl. BTW)
€ 7,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 130 stuk(s) klaar voor verzending
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 6,31 |
| 50 - 99 | € 5,75 |
| 100 - 249 | € 5,40 |
| 250 - 499 | € 4,76 |
| 500 + | € 4,45 |
*prijsindicatie
- RS-stocknr.:
- 464-432
- Artikelnummer Distrelec:
- 144-42-620
- Fabrikantnummer:
- 09-9765-30-04
- Fabrikant:
- binder
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
| Merk | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Connector Size | Subminiature | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Orientation | Straight | |
| Series | 719 | |
| Voltage | 60V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | 6.4 mm | |
| Mating Type | Threaded | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Connector Size Subminiature | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Orientation Straight | ||
Series 719 | ||
Voltage 60V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size 6.4 mm | ||
Mating Type Threaded | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- DE
Panel Plug & Socket
From Binder, these panel mounted connectors are for use with the 719 Series subminiature connectors, that feature a snap-in locking system that is protected to IP40, resulting in an efficient and versatile connection system. The Binder 719 Series panel mounted receptacles are available with 3 to 5 pin contact arrangements in male and female variants.
Binder 719 - Plastic
Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.
Gerelateerde Links
- binder Circular Connector Cable Plug IP40, 719 Series
- binder Circular Connector Cable Socket IP40, 719 Series
- binder Circular Connector Panel Mount Socket IP40, 719 Series
- binder Circular Connector Cable Plug IP40, 719 Series
- binder Circular Connector Cable Plug IP40, 719 Series
- binder Circular Connector Panel Mount Plug IP40, 719 Series
- binder Circular Connector Panel Mount Plug IP40, 719 Series
- binder Circular Connector Panel Mount Plug IP40, 719 Series