Amphenol Air LB Power Connector, 5 Contacts, Cable, Socket, Female, IP66, IP67, ECTA 633 Series
- RS-stocknr.:
- 802-264
- Fabrikantnummer:
- 6331M205FZ
- Fabrikant:
- Amphenol Air LB
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 222,67
(excl. BTW)
€ 269,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 222,67 |
*prijsindicatie
- RS-stocknr.:
- 802-264
- Fabrikantnummer:
- 6331M205FZ
- Fabrikant:
- Amphenol Air LB
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Air LB | |
| Product Type | Power Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP67 | |
| Orientation | Straight | |
| Series | ECTA 633 | |
| Voltage | 1kV | |
| Mating Type | Push Pull | |
| Shell Size | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Aluminium Alloy | |
| Standards/Approvals | VDE | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Power Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP67 | ||
Orientation Straight | ||
Series ECTA 633 | ||
Voltage 1kV | ||
Mating Type Push Pull | ||
Shell Size 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Aluminium Alloy | ||
Standards/Approvals VDE | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The Amphenol Air LB ECTA 133 series aluminum plug is configured with female sockets for safe power distribution. Its ergonomic design facilitates Rapid connection and disconnection in space-constrained indoor industrial or transport environments.
Push-pull coupling for vibration-resistant locking
Dual IP66 and IP67 ingress protection ratings
Straight orientation for inline or panel-compatible cable assemblies
Gold-plated copper alloy for optimal signal integrity
Gerelateerde Links
- Amphenol Air LB Power Connector Panel Mount Male IP67, ECTA 633 Series
- Amphenol Air LB Circular Connector Standard Connector Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Panel Mount Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133
