- RS-stocknr.:
- 111-5758
- Fabrikant:
- RS PRO
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
139 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,23
(excl. BTW)
€ 8,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,23 |
10 - 24 | € 6,87 |
25 - 49 | € 6,51 |
50 + | € 6,15 |
- RS-stocknr.:
- 111-5758
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
RS PRO Miniature Cable Mounting Connector, 6 Contacts
This RS PRO miniature cable-mounting plug provides a dependable connection for low-signal or low-voltage appliances. It has 6-input contacts that lock in with connector pins, giving a safe flow of signal or electricity. For added security, the threaded lock's screw termination prevents it from mistakenly coming apart.
The plug has tin-plated contacts that are soldered to the connector, making it more durable and corrosion-resistant. Its nickel housing also helps to stop the build-up of rust, and its high melting point prevents warping during prolonged use.
This kind of connector is often installed for powering devices or when transferring signals and data. It can be used in industrial automation applications like measurement, process control and manufacturing lines.
The plug has tin-plated contacts that are soldered to the connector, making it more durable and corrosion-resistant. Its nickel housing also helps to stop the build-up of rust, and its high melting point prevents warping during prolonged use.
This kind of connector is often installed for powering devices or when transferring signals and data. It can be used in industrial automation applications like measurement, process control and manufacturing lines.
Features and Benefits
- Straight body orientation
- Miniature connector size
- Female contact gender
- Tin contact plating
- Current rating of 1 A
- Nickel housing material
- Threaded mating type
- Cable mounting type
- Six contacts
- Plug type
- Solder termination method
- Voltage rating of 48 V
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | ZC |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Housing Material | Nickel |
Contact Plating | Tin |