RS PRO Circular Connector, 12 Contacts, Panel, M12 Connector, Socket, Female, IP67, CPF12 Series
- RS-stocknr.:
- 144-7638
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,01
(excl. BTW)
€ 32,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 08 juni 2026
- Plus verzending 18 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 27,01 |
| 5 - 9 | € 25,65 |
| 10 - 49 | € 24,34 |
| 50 + | € 22,98 |
*prijsindicatie
- RS-stocknr.:
- 144-7638
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Current | 1.5A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CPF12 | |
| Orientation | Straight | |
| Voltage | 30.0V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Current 1.5A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CPF12 | ||
Orientation Straight | ||
Voltage 30.0V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- IN
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated;Supplied with a neoprene O-Ring;Number of poles: 4;Both Female and Male versions available
Gerelateerde Links
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Rear Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Mount Socket IP67, CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series