ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- RS-stocknr.:
- 167-9641
- Fabrikantnummer:
- TN0S16-0019S1L / 192900-0039
- Fabrikant:
- ITT Cannon
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
46 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 19,19
(excl. BTW)
€ 23,22
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 19,19 |
20 - 39 | € 17,25 |
40 + | € 15,56 |
- RS-stocknr.:
- 167-9641
- Fabrikantnummer:
- TN0S16-0019S1L / 192900-0039
- Fabrikant:
- ITT Cannon
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
ITT Cannon Circular Connector
The ITT Cannon Trident Neptune series 19-contacts male circular connector has socket type connection. This panel mount connector has a voltage rating of 25V and a current rating of up to 13A per contact. It is made from nylon and nickel-plated copper alloy coupling ring with stainless steel bayonet pins integrally moulded into the bodies. This circular plastic connector comes with a metal coupling nut and bayonet retention mechanisms providing the cost and weight benefits of a plastic connector with the durability of a metal connector.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Note:
Cable mount plugs only mate with panel sockets and cable mount sockets mate with panel plugs. Plugs accept pin contacts, Sockets accept socket contacts.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Note:
Cable mount plugs only mate with panel sockets and cable mount sockets mate with panel plugs. Plugs accept pin contacts, Sockets accept socket contacts.
Features and Benefits
Straight body orientation
Flange mounting
Shell size is 16
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Full interface and cable sealing
Operation temperature ranging between -55°C and 105°C
Flange mounting
Shell size is 16
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Full interface and cable sealing
Operation temperature ranging between -55°C and 105°C
Applications
Off Road vehicles
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Certifications
IP67 rated
UL approved
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Trident Neptune |
Body Orientation | Straight |
Housing Material | Polymer |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
- RS-stocknr.:
- 167-9641
- Fabrikantnummer:
- TN0S16-0019S1L / 192900-0039
- Fabrikant:
- ITT Cannon