ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- RS-stocknr.:
- 273-5607
- Fabrikantnummer:
- TN7S16-0019S1L / 192900-0490
- Fabrikant:
- ITT Cannon
89 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 51,49
(excl. BTW)
€ 62,30
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 51,49 |
20 - 39 | € 46,35 |
40 + | € 41,70 |
- RS-stocknr.:
- 273-5607
- Fabrikantnummer:
- TN7S16-0019S1L / 192900-0490
- Fabrikant:
- ITT Cannon
Wetgeving en compliance
Productomschrijving
Panel Plug and Socket Shells, Jam Nut Fixing
Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Voltage Rating | 25.0 V |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |