Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Plug, Female, IP66, IP69K, IP68, Buccaneer 4000
- RS-stocknr.:
- 174-6907
- Artikelnummer Distrelec:
- 304-49-150
- Fabrikantnummer:
- PXP4010/06S/4550
- Fabrikant:
- Bulgin
Subtotaal (1 zak van 5 eenheden)*
€ 65,15
(excl. BTW)
€ 78,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 + | € 13,03 | € 65,15 |
*prijsindicatie
- RS-stocknr.:
- 174-6907
- Artikelnummer Distrelec:
- 304-49-150
- Fabrikantnummer:
- PXP4010/06S/4550
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP66, IP69K, IP68 | |
| Orientation | Straight | |
| Series | Buccaneer 4000 | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Mating Type | Quick Connect | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 20 | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP66, IP69K, IP68 | ||
Orientation Straight | ||
Series Buccaneer 4000 | ||
Voltage 600V | ||
Termination Type Crimp | ||
Mating Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Shell Size 20 | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- Land van herkomst:
- TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 6 Pole Socket 4.5mm-5.0mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
¼ turn locking ring
Contacts supplied separately
Gerelateerde Links
- Bulgin Circular Connector Cable Plug IP66 IP68, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP69K IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP68 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP69K IP68, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP66 IP68, Buccaneer 4000 Series
- Bulgin Circular Connector Cable Plug IP69K IP66, Buccaneer 4000 Series
- Bulgin Circular Connector PCB Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP69K IP66, Buccaneer 4000