RS PRO Circular Connector, 5 Contacts, Screw, M12 Connector, Socket, Female, IP67, CNF12 Series
- RS-stocknr.:
- 201-7150
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 31,27
(excl. BTW)
€ 37,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 25 stuk(s) vanaf 23 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 31,27 |
| 10 - 49 | € 30,09 |
| 50 - 99 | € 26,27 |
| 100 + | € 24,05 |
*prijsindicatie
- RS-stocknr.:
- 201-7150
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Screw | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | CNF12 | |
| Coding | A | |
| Voltage | 60V | |
| Shell Size | 21 mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 75°C | |
| Housing Material | Brass | |
| Pole Format | 5 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Screw | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series CNF12 | ||
Coding A | ||
Voltage 60V | ||
Shell Size 21 mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 75°C | ||
Housing Material Brass | ||
Pole Format 5 | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- Land van herkomst:
- IN
RS PRO M12 Screw Connectors
Introducing the range of RS PRO M12 Screw Connectors, ideal for sensor and actuator applications in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Rear Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- Phoenix Contact Circular Connector Screw Socket IP67
- ifm electronic Industrial Circular Connector M12 Connector Female E12 Series