RS PRO Circular Connector, 4 Contacts, Panel, M12 Connector, Socket, Female, IP67, CPF12 Series
- RS-stocknr.:
- 201-7183
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,50
(excl. BTW)
€ 13,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 11,50 |
| 10 - 49 | € 11,07 |
| 50 - 99 | € 9,66 |
| 100 + | € 8,86 |
*prijsindicatie
- RS-stocknr.:
- 201-7183
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CPF12 | |
| Orientation | Right Angle | |
| Coding | D | |
| Voltage | 250V | |
| Shell Size | 15 mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw Coupling | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CPF12 | ||
Orientation Right Angle | ||
Coding D | ||
Voltage 250V | ||
Shell Size 15 mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw Coupling | ||
Housing Material Brass | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- IN
RS PRO M12 PCB Panel Mount Connectors
Introducing the range of RS PRO M12 PCB Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Mount Socket IP67, CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector Rear Socket IP67, CPF12 Series