Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, V1S-G-Q3 Series
- RS-stocknr.:
- 203-0987
- Fabrikantnummer:
- V1S-G-Q3
- Fabrikant:
- Pepperl + Fuchs
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 14,90
(excl. BTW)
€ 18,03
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 14,90 |
- RS-stocknr.:
- 203-0987
- Fabrikantnummer:
- V1S-G-Q3
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Pepperl + Fuchs circular connector has 4 male pin. It has M12 thread connector and PUR cable. The product has 250VAC/DC operating supply. It normally takes a lot of time to connect freely configurable M12 round connectors to the sensor cable. QUICKON can reduce this time to a minimum
the individual wire conductors do not have to be stripped anymore. For contacting, a blade contact cuts through the conductor insulation and applies contact to the wire strands. This contact is spring-loaded, vibration-proof and gas-tight.
Time-saving assembly with QUICKON-ONE technique
Field-attachable male QUICKON-ONE connector
Field-attachable male QUICKON-ONE connector
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Quick Connect |
IP Rating | IP67 |
Series | V1S-G-Q3 |