Amphenol Industrial Circular Connector, 12 Contacts, Cable, Standard Connector, Plug, Male, IP67, Ecomate RM Series
- RS-stocknr.:
- 204-4109
- Fabrikantnummer:
- RT071412PNH
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 doos van 100 eenheden)*
€ 1.254,80
(excl. BTW)
€ 1.518,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 12,548 | € 1.254,80 |
*prijsindicatie
- RS-stocknr.:
- 204-4109
- Fabrikantnummer:
- RT071412PNH
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 2mA | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Ecomate RM | |
| Voltage | 2000V | |
| Mating Type | Jam Nut | |
| Shell Size | 14 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Pole Format | 12 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Nickel | |
| Contact Material | Zinc | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 2mA | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Ecomate RM | ||
Voltage 2000V | ||
Mating Type Jam Nut | ||
Shell Size 14 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Pole Format 12 | ||
Standards/Approvals RoHS | ||
Contact Plating Nickel | ||
Contact Material Zinc | ||
- Land van herkomst:
- CN
The Amphenol Jam Nut Receptacle has 12 Contacts. It is a Male receptacle of Size 16, wire range 14-26AWG, 13A/300V, Shell Size 14.
Voltage 300
IP Rating IP67
Gerelateerde Links
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series