TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
- RS-stocknr.:
- 259-0892
- Fabrikantnummer:
- 6-1437719-9
- Fabrikant:
- TE Connectivity
54 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
82 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 25,65
(excl. BTW)
€ 31,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 25,65 |
10 - 49 | € 23,73 |
50 - 99 | € 22,83 |
100 - 249 | € 21,98 |
250 + | € 21,19 |
- RS-stocknr.:
- 259-0892
- Fabrikantnummer:
- 6-1437719-9
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
PCB Plug & Socket
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 3.0A |
Series | TRIAD 01 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |