ERNI Circular Connector, 8 Contacts, Board, M12 Connector, Plug, Male, IP67, M12 Connector Series
- RS-stocknr.:
- 287-4331
- Fabrikantnummer:
- 235045-E
- Fabrikant:
- ERNI
Ontvang bulkkorting
Voeg 10 meer toe om € 8,30 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 20,33
(excl. BTW)
€ 24,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 20,33 | - |
| 10 - 99 | € 19,50 | € 8,30 |
| 100 + | € 18,72 | € 161,00 |
*prijsindicatie
- RS-stocknr.:
- 287-4331
- Fabrikantnummer:
- 235045-E
- Fabrikant:
- ERNI
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
| Merk | ERNI | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Board | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 Connector | |
| Coding | A | |
| Mating Type | Polarization | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 8 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk ERNI | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Board | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 Connector | ||
Coding A | ||
Mating Type Polarization | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Pole Format 8 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
- Land van herkomst:
- CZ
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.
Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Gerelateerde Links
- ERNI Circular Connector Board Plug IP67, M12 Connector Series
- ERNI Circular Connector Board Plug IP65 M12 Connector Series
- ERNI Circular Connector Board Plug IP65 M12 Connector Series
- ERNI Circular Connector Board Plug M12 Connector Series
- ERNI Circular Connector Board Plug IP65 Standard Circular Connectors Series
- ERNI Circular Connector Board Socket IP67, M12 Connector Series
- ERNI Circular Connector Board Socket IP65 M12 Connector Series
- ERNI Circular Connector Board Socket IP65 M12 Connector Series