RS Better World
Phoenix Contact Socket 4 Straight Industrial Interlock, 500mA, 24V
- RS-stocknr.:
- 131-521
- Fabrikantnummer:
- 1622317
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 50,80
(excl. BTW)
€ 61,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,80 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 131-521
- Fabrikantnummer:
- 1622317
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 4 | |
| Current | 500mA | |
| Colour | Black | |
| Voltage | 24V | |
| Orientation | Straight | |
| Series | CHARX connect modular | |
| Length | 500mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, ISO 9001, IEC 61851-1, EU REACH SVHC, IATF 16949 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 4 | ||
Current 500mA | ||
Colour Black | ||
Voltage 24V | ||
Orientation Straight | ||
Series CHARX connect modular | ||
Length 500mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, ISO 9001, IEC 61851-1, EU REACH SVHC, IATF 16949 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- Land van herkomst:
- DE
The Phoenix Contact locking actuator is designed for infrastructure charging sockets and vehicle charging inlets. It features integrated interlock during charging, manual emergency release, and is developed in accordance with automotive standards. The actuator has an operating voltage of 24V and is suitable for Type 2 charging. With a cable length of 0.5m, it offers a space-saving installation solution for locking infrastructure charging sockets.
Manual emergency release for added safety
Compliant with automotive standards for quality
Space-saving design with 0.5m cable length
Suitable for Type 2 charging standard
Reliable and secure charging mechanism
Gerelateerde Links
- Phoenix Contact Socket 4 Straight Industrial Interlock
- Phoenix Contact Socket 4 Straight Industrial Interlock 12V
- MENNEKES Socket IP44 4 32A, 400V
- MENNEKES Socket IP67 4 63A, 400V
- MENNEKES Socket Switchable IP67 4 16A, 400V
- MENNEKES Socket Switchable IP67 4 63A, 400V
- MENNEKES Socket IP44 2 Straight Industrial Interlock 20V, 25 V
- MENNEKES Socket IP44 3 Straight Industrial Interlock 20V, 25 V