Scame IP67 Blue Industrial Power Connector, Wall Mount, 2P+PE, Rated At 16A, 230V
- RS-stocknr.:
- 125-4393
- Fabrikantnummer:
- 632.1613-RW
- Fabrikant:
- Scame
Subtotaal (1 eenheid)*
€ 380,56
(excl. BTW)
€ 460,48
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 380,56 |
*prijsindicatie
- RS-stocknr.:
- 125-4393
- Fabrikantnummer:
- 632.1613-RW
- Fabrikant:
- Scame
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
| Merk | Scame | |
| Current Rating | 16A | |
| Product Type | Industrial Power Connector | |
| Pole Configuration | 2P+PE | |
| Socket Type | Outlet | |
| Voltage | 230V | |
| Mount Type | Wall | |
| Material | Plastic | |
| IP Rating | IP67 | |
| Range | RS PRO | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Scame | ||
Current Rating 16A | ||
Product Type Industrial Power Connector | ||
Pole Configuration 2P+PE | ||
Socket Type Outlet | ||
Voltage 230V | ||
Mount Type Wall | ||
Material Plastic | ||
IP Rating IP67 | ||
Range RS PRO | ||
Colour Blue | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
RCD Non-Switched - IP67
Scame versatile series of socket outlets for when safety and reliability are a priority, pre-wired combination units with RCD protection.
Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.
Gerelateerde Links
- Scame IP67 Blue Industrial Power Connector 2P+PE 230 V
- Scame Wall Mount Rated At 16 A, 230 V
- Scame IP44 Blue Industrial Power Connector 2P+PE 230 V
- Scame IP67 Red Industrial Power Connector 3P+PE 415 V
- Scame Wall Mount Rated At 63 A, 110 V
- Scame Wall Mount Rated At 63 A, 230 V
- Scame Wall Mount Rated At 16 A, 110 V
- Scame Wall Mount Rated At 125 A, 230 V