Scame IP44 Yellow Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 110 V
- RS-stocknr.:
- 125-4443
- Fabrikantnummer:
- 513.1650T
- Fabrikant:
- Scame
1 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 28,88
(excl. BTW)
€ 34,94
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 28,88 |
- RS-stocknr.:
- 125-4443
- Fabrikantnummer:
- 513.1650T
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SK
Productomschrijving
Surface Sockets - Angled
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Yellow |