Scame IP44 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
- RS-stocknr.:
- 125-4450
- Fabrikantnummer:
- 513.3257T
- Fabrikant:
- Scame
5 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 53,88
(excl. BTW)
€ 65,19
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 53,88 |
5 + | € 51,17 |
- RS-stocknr.:
- 125-4450
- Fabrikantnummer:
- 513.3257T
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SK
Productomschrijving
Surface Sockets - Angled
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |