Scame IP67 Blue Panel Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V
- RS-stocknr.:
- 125-4464
- Fabrikantnummer:
- 248.3293
- Fabrikant:
- Scame
12 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 57,41
(excl. BTW)
€ 69,47
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 57,41 |
5 + | € 54,54 |
- RS-stocknr.:
- 125-4464
- Fabrikantnummer:
- 248.3293
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SK
Productomschrijving
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Blue |