Scame IP67 Red Panel Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V
- RS-stocknr.:
- 125-4465
- Fabrikantnummer:
- 248.3296
- Fabrikant:
- Scame
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 63,54
(excl. BTW)
€ 76,88
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 63,54 |
5 + | € 60,37 |
- RS-stocknr.:
- 125-4465
- Fabrikantnummer:
- 248.3296
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SK
Productomschrijving
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |