ABB, Easy & Safe IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
- RS-stocknr.:
- 135-8557
- Fabrikantnummer:
- 2CMA100877R1000 PLV216
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-8557
- Fabrikantnummer:
- 2CMA100877R1000 PLV216
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
Productomschrijving
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Purple |
Low Voltage | Yes |