Amphenol Industrial, Easy & Safe IP44 Yellow Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 110 V
- RS-stocknr.:
- 135-8567
- Fabrikantnummer:
- 2CMA101954R1000 316EP4
- Fabrikant:
- Amphenol Industrial
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 26,80
(excl. BTW)
€ 32,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,80 |
5 - 9 | € 25,46 |
10 - 24 | € 24,12 |
25 - 49 | € 22,78 |
50 + | € 21,44 |
- RS-stocknr.:
- 135-8567
- Fabrikantnummer:
- 2CMA101954R1000 316EP4
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Yellow |
Cable CSA | 1 → 2.5mm² |