Amphenol Industrial, Easy & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
- RS-stocknr.:
- 135-8578
- Fabrikantnummer:
- 2CMA101319R1000 432ERU6W
- Fabrikant:
- ABB
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 29,26
(excl. BTW)
€ 35,40
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 29,26 |
- RS-stocknr.:
- 135-8578
- Fabrikantnummer:
- 2CMA101319R1000 432ERU6W
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
ABB Easy and Safe Panel Mount Sockets, IP67
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | Easy & Safe |
Colour | Red |
Cable CSA | 2.5 → 6mm² |