- RS-stocknr.:
- 190-2375
- Fabrikantnummer:
- 930647106 STAKEI 2
- Fabrikant:
- Hirschmann
800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 4,553
(excl. BTW)
€ 5,509
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 + | € 4,553 | € 455,30 |
*prijsindicatie |
- RS-stocknr.:
- 190-2375
- Fabrikantnummer:
- 930647106 STAKEI 2
- Fabrikant:
- Hirschmann
Wetgeving en compliance
Productomschrijving
Belden Hirschmann Female Panel Mount Industrial Power Socket, 2P+E, 16A - ST Series - 930647106 STAKEI 2
Featuring black and grey housing for easy identification, this two-pole industrial power socket from Belden Hirschmann has been designed for panel mounting and is ideal for use in your electrical power systems. The female-gendered socket features a straight body orientation and a screw termination fitting for secure installation and quick cable connecting. Use it with a gasket for added electrical safety and watertight connectivity. A wide operating temperature range of -30°C to +90°C makes this a reliable socket for demanding industrial use.
Features & Benefits
• Voltage rating of 250V with a current rating of 16A for use with high-energy systems
• Rated IP54 (ingress protection) to indicate protection against dust and water splashes
• 2P+E (two pole plus earth) setup for standard use
• Rated IP54 (ingress protection) to indicate protection against dust and water splashes
• 2P+E (two pole plus earth) setup for standard use
Applications
• Industrial electrical power systems
• Electrical machinery
• Industrial power tools
• Electrical machinery
• Industrial power tools
What does two-pole mean in electrical terms?
If a plug connector features two poles, it isn't earthed, instead acting as a neutral electrical contact. Two-pole socket terminals can be used in conjunction with two-pole connector plugs within mains sockets, and are commonly used in industrial control circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Colour | Black, Grey |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
- RS-stocknr.:
- 190-2375
- Fabrikantnummer:
- 930647106 STAKEI 2
- Fabrikant:
- Hirschmann