- RS-stocknr.:
- 197-2594
- Fabrikantnummer:
- 931697106 STASEI 5
- Fabrikant:
- Hirschmann
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 4,398
(excl. BTW)
€ 5,322
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 + | € 4,398 | € 439,80 |
*prijsindicatie |
- RS-stocknr.:
- 197-2594
- Fabrikantnummer:
- 931697106 STASEI 5
- Fabrikant:
- Hirschmann
Datasheets
Wetgeving en compliance
Productomschrijving
Belden Lumberg Automation Industrial Power Connector, Straight Body Orientation, 50 Mating Cycles - ST Series - 931697106 STASEI 5
Take charge of current and signal transmissions to your equipment with this industrial power connector from Belden Lumberg Automation. It has flanges on both sides that lock it in and make sure it holds on tight, even in vibrating conditions. Thanks to its straight body orientation, this unit's easy to slot directly into a front-facing socket on your panel. Tolerance for up to 50 mating cycles means you can plug and unplug it multiple times without wearing it out.
Features & Benefits
• Rated impulse withstand voltage of 2.5kV to stand up to current surges
• NBR gasket helps prevent moisture build-up
• Tough PA 6 GF housing delivers insulation protection
• NBR gasket helps prevent moisture build-up
• Tough PA 6 GF housing delivers insulation protection
Applications
• HVAC systems
• Assembly lines
• Agricultural equipment
• Assembly lines
• Agricultural equipment
How do I attach a cable to this connector?
You can quickly attach a cable to this connector by pressing the conductors to its contact points using the crimp termination method.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 5 + PE |
Voltage Rating | 400 V |
Mounting Type | Rear Mount |
Body Orientation | Straight |
Series | ST |
IP Rating | IP54 |
Colour | Grey |