RS PRO, RS PRO IP44 Blue Panel Mount Mount 2P+PE Straight Industrial Power Connector, 16A, 200V, 250 V
- RS-stocknr.:
- 214-4091
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 10,37
(excl. BTW)
€ 12,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 18 mei 2026
- Plus verzending 44 stuk(s) vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,37 |
| 5 - 9 | € 10,16 |
| 10 - 49 | € 9,83 |
| 50 - 99 | € 9,13 |
| 100 + | € 8,28 |
*prijsindicatie
- RS-stocknr.:
- 214-4091
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Industrial Power Connector | |
| Current | 16A | |
| Pole Format | 2P+PE | |
| Connector Gender | Male | |
| Voltage | 200, 250V | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Straight | |
| Series | RS PRO | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Phase Inverter | No | |
| Low Voltage | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Industrial Power Connector | ||
Current 16A | ||
Pole Format 2P+PE | ||
Connector Gender Male | ||
Voltage 200, 250V | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Termination Type Straight | ||
Series RS PRO | ||
Contact Gender Male | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP44 | ||
Colour Blue | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Phase Inverter No | ||
Low Voltage No | ||
- Land van herkomst:
- BG
RS PRO Industrial Power Connectors
Introducing the range of RS PRO Industrial Power Connectors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP44 rating provides a splashproof housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
What voltages does the CEE colour coding refer to?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.