RS PRO, Rated At 16A, 230V IP20 Blue, Cable Mount Industrial Power Connector Adapter, 3P (2P+T)
- RS-stocknr.:
- 214-4144
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,24
(excl. BTW)
€ 28,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 23,24 |
| 5 - 9 | € 22,78 |
| 10 - 49 | € 22,09 |
| 50 - 99 | € 20,45 |
| 100 + | € 18,58 |
*prijsindicatie
- RS-stocknr.:
- 214-4144
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 16A | |
| Product Type | Industrial Power Connector Adapter | |
| Switched | No | |
| Number of Sockets | 3 | |
| Pole Configuration | 3P (2P+T) | |
| Socket Type | Type L | |
| Voltage | 230V | |
| Mount Type | Cable | |
| Material | Thermoplastic | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Colour | Blue | |
| Height | 85mm | |
| Depth | 118mm | |
| Width | 59mm | |
| Standards/Approvals | No | |
| Trip Current | 16A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 16A | ||
Product Type Industrial Power Connector Adapter | ||
Switched No | ||
Number of Sockets 3 | ||
Pole Configuration 3P (2P+T) | ||
Socket Type Type L | ||
Voltage 230V | ||
Mount Type Cable | ||
Material Thermoplastic | ||
Series RS PRO | ||
IP Rating IP20 | ||
Colour Blue | ||
Height 85mm | ||
Depth 118mm | ||
Width 59mm | ||
Standards/Approvals No | ||
Trip Current 16A | ||
- Land van herkomst:
- BG
RS PRO Industrial Power Connector Adaptor, Type L Italy
Introducing the range of RS PRO Industrial Power Connector Adaptors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP20 rating provides a basic protective housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
What voltages does the CEE colour coding refer to?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.