MENNEKES, DUOi R IP69 Wall Mount 5P Socket Socket, Rated At 16A, 400 V
- RS-stocknr.:
- 287-3041
- Fabrikantnummer:
- 5812506T
- Fabrikant:
- MENNEKES
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 587,55
(excl. BTW)
€ 710,94
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 1 | € 587,55 |
2 - 4 | € 563,06 |
5 - 9 | € 538,58 |
10 + | € 501,86 |
- RS-stocknr.:
- 287-3041
- Fabrikantnummer:
- 5812506T
- Fabrikant:
- MENNEKES
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The MENNEKES DUOi wall socket impresses with its particularly secure DUO locking mechanism. This prevents the plug from being pulled out under current load, and when switched off, the DUOi can be additionally secured with a Lockout-Tagout padlock. The DUO
Highly heat resistant contact carrier
Pre-wired for installation
LED voltage indicator
Pre-wired for installation
LED voltage indicator
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Body Orientation | Straight |
IP Rating | IP69 |
Series | DUOi R |