Better World
Schneider Electric, PratiKa IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
- RS-stocknr.:
- 498-3634
- Fabrikantnummer:
- PKX16M435
- Fabrikant:
- Schneider Electric
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
35 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 20,47
(excl. BTW)
€ 24,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 20,47 |
10 + | € 19,45 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 498-3634
- Fabrikantnummer:
- PKX16M435
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
PK PratiKa series straight male mobile plugs
Male straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Schneider Electric Industrial Power Connector, Twist to Lock, IP44 Rating - PratiKa Series - PKX16M435
Joining power cables in harsh environments? Opt for this industrial power connector from Schneider Electric. Paired with a compatible socket, this plug has an IP44 rating, ensuring protection against dust particles over 1mm in size and water splashes from every direction. The unit's IK08 rating also lets you know it's impact-resistant up to 5 joules, so it's a great shout near moving machinery. Red colour coding makes it easy to identify as a connector for industrial assemblies up to 415V AC. Thanks to fire resistance up to +850°C and a broad operating temperature range of -25°C to +40°C, you can count on its reliable service in demanding settings.
Features & Benefits
• Works at heights up to 2000m, making it handy in high-altitude locations
• Self-centering cable gland prevents damage if your lead gets pulled
• Fast-connection terminals offer reliable connectivity with no need for wire stripping
• Twist locking system means you get the benefit of quick, easy and secure installation
• Self-centering cable gland prevents damage if your lead gets pulled
• Fast-connection terminals offer reliable connectivity with no need for wire stripping
• Twist locking system means you get the benefit of quick, easy and secure installation
Applications
• Construction sites
• Woodworking
• CAD workshops
• Factories
• Woodworking
• CAD workshops
• Factories
What size wires can I use with this connector?
This versatile product accepts stranded or solid conductors with cross-sections between 1 and 2.5mm² (OD 8 to 15mm).
Schneider range
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
Series | PratiKa |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Low Voltage | Yes |
- RS-stocknr.:
- 498-3634
- Fabrikantnummer:
- PKX16M435
- Fabrikant:
- Schneider Electric