RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 200 → 250 V
- RS-stocknr.:
- 665-5029
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 665-5029
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
Free Plugs - Straight
Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 200 → 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Blue |