Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 110 V
- RS-stocknr.:
- 668-5402
- Fabrikantnummer:
- 513.3250
- Fabrikant:
- Scame
4 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 18,45
(excl. BTW)
€ 22,32
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 18,45 |
10 + | € 17,52 |
- RS-stocknr.:
- 668-5402
- Fabrikantnummer:
- 513.3250
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
Productomschrijving
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Lockable protection window on all variants to enhance safety
- IP44 rated
- Wall mountable
- Red, yellow and blue colours offered in this range of power connectors
- Voltage ratings of 415V and 230v offered in this range
- Angled socket, allowing a more convenient connection
- All models offered in the range are highly reliable and excellent quality
- Maximum temperature of 40°C
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP44 rating?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP44 |
Colour | Yellow |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |