- RS-stocknr.:
- 679-6965
- Fabrikantnummer:
- 825RS
- Fabrikant:
- MENNEKES
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 36,01
(excl. BTW)
€ 43,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 36,01 |
5 + | € 34,20 |
- RS-stocknr.:
- 679-6965
- Fabrikantnummer:
- 825RS
- Fabrikant:
- MENNEKES
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Appliance Inlets - Panel Mounted
Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP67 |
Colour | Yellow |
Cable CSA | 1.5 → 4mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |
- RS-stocknr.:
- 679-6965
- Fabrikantnummer:
- 825RS
- Fabrikant:
- MENNEKES