- RS-stocknr.:
- 724-9094
- Fabrikantnummer:
- 213.3230
- Fabrikant:
- Scame
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
68 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 19,30
(excl. BTW)
€ 23,35
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 19,30 |
10 + | € 18,34 |
- RS-stocknr.:
- 724-9094
- Fabrikantnummer:
- 213.3230
- Fabrikant:
- Scame
Datasheets
Wetgeving en compliance
Productomschrijving
Scame 16 Amp and 32 Amp IP44 Glanded Cable Mount Plugs
From Scame, a range of IP44 splash proof industrial cable mount plugs that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. Nickel plated brass contact pins ensure excellent corrosion and abrasion resistance. A domed cable gland at the rear of the splash proof connector provide external cable clamping and additional support. Stylishly designed, the Scame range of industrial BS4343 plugs perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP44 splashproof industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1mm² to 2.5mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
• 125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP44 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber
• Nickel plated brass contacts
• Excellent corrosion and abrasion resistance
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber
• Nickel plated brass contacts
• Excellent corrosion and abrasion resistance
Applications
Scame splash-proof industrial power plugs are used in all areas of industry. Some of the most common areas are:
Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns.
Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
Light industry: Maintenance workshops, garages and shop floors
Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns.
Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
Light industry: Maintenance workshops, garages and shop floors
Q&A
Q: Are the Scame IP44 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Blue 16A, 230V Power plug 724-9088 mates with Connector (socket) 724-9108
Yellow 16A, 110V Power plug 724-9079 mates with Connector (socket) 724-9104
Red 16A, 400V Power plug 724-9081 mates with Connector (socket) 724-9117
Red 16A, 400V Power plug 724-9085 mates with Connector (socket) 724-9110
Red 32 A, 415 V Power plug 724-9091 mates with Connector (socket) 724-9126
Blue 32A, 230V Power plug 724-9097 mates with Connector (socket) 724-9123
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Blue 16A, 230V Power plug 724-9088 mates with Connector (socket) 724-9108
Yellow 16A, 110V Power plug 724-9079 mates with Connector (socket) 724-9104
Red 16A, 400V Power plug 724-9081 mates with Connector (socket) 724-9117
Red 16A, 400V Power plug 724-9085 mates with Connector (socket) 724-9110
Red 32 A, 415 V Power plug 724-9091 mates with Connector (socket) 724-9126
Blue 32A, 230V Power plug 724-9097 mates with Connector (socket) 724-9123
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Cable CSA | 6.0mm² |
Colour | Yellow |