ITT Cannon, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector Socket, Rated At 660A, 1.5 kV
- RS-stocknr.:
- 754-1227
- Fabrikantnummer:
- PBX-SL-PS-EU-660
- Fabrikant:
- ITT Cannon
7 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.726,94
(excl. BTW)
€ 2.089,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.726,94 |
- RS-stocknr.:
- 754-1227
- Fabrikantnummer:
- PBX-SL-PS-EU-660
- Fabrikant:
- ITT Cannon
Wetgeving en compliance
Productomschrijving
ITT Veam PowerLock Sequential Connecting Box, European Spec.
ITT VEAM PowerLock Box is utilised whenever the need to link a generator to a high current low voltage network is required using VEAM powerlock connectors, suitable for indoor or outdoor use. Typical applications for the VEAM PowerLock box include mobile generators utilised at outdoor events, theaters, hospitals and power plant applications amongst others. The ITT VEAM Powerlock box is capable of running 1500 Vdc and with a continuous current of 660 amps and comes in a 19 inch x 2U rack mounting format, utilises standard Powerlock connectors either drain or source with keyed ports to ensure correct interfacing which are lockable to prevent accidental disconnects, coded to suit European 3 phase standards.
Keyed ports to prevent incorrect insertion
IP2X finger protected
Lockable to prevent accidental disconnection
660 Amps continuous current
Panel Drain and Panel source options, with or without sealed lid
IP2X finger protected
Lockable to prevent accidental disconnection
660 Amps continuous current
Panel Drain and Panel source options, with or without sealed lid
Note
Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 660A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.5 kV |
Mounting Type | Panel Mount |
Body Orientation | Straight |
IP Rating | IP2X, IP67 |
Series | Veam Powerlock |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 754-1227
- Fabrikantnummer:
- PBX-SL-PS-EU-660
- Fabrikant:
- ITT Cannon