Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V
- RS-stocknr.:
- 821-2052
- Fabrikantnummer:
- 5 554 39
- Fabrikant:
- Legrand
34 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 29,34
(excl. BTW)
€ 35,50
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 29,34 |
10 + | € 27,87 |
- RS-stocknr.:
- 821-2052
- Fabrikantnummer:
- 5 554 39
- Fabrikant:
- Legrand
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TR
Productomschrijving
P17 Tempra Pro Straight Plug Connectors, IP67
Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Series | P17 Tempra Pro |
Colour | Red |
Cable CSA | 6.0mm² |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |