- RS-stocknr.:
- 830-5170
- Fabrikantnummer:
- 2CMA166472R1000 - 316PAW
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 830-5170
- Fabrikantnummer:
- 2CMA166472R1000 - 316PAW
- Fabrikant:
- ABB
Wetgeving en compliance
Productomschrijving
ABB Tough and Safe IP67 Watertight Plugs
ABB Tough and Safe range of plugs available in 2P+E and 3P+E versions with differing power capabilities as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed plug connectors have internal and external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc. 125A versions feature a pilot contact that breaks contact before and connects after the main circuit providing optimum safety.
IP67 rated
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P+E |
Voltage Rating | 110.0 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
Series | CMA |
IP Rating | IP67 |
Cable CSA | 1 → 2.5mm² |
Colour | Yellow |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |