- RS-stocknr.:
- 830-5246
- Fabrikantnummer:
- 2CMA166906R1000 463C6W
- Fabrikant:
- ABB
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 154,08
(excl. BTW)
€ 186,44
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 154,08 |
5 - 9 | € 146,38 |
10 - 24 | € 138,67 |
25 - 49 | € 130,97 |
50 + | € 123,26 |
- RS-stocknr.:
- 830-5246
- Fabrikantnummer:
- 2CMA166906R1000 463C6W
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
Productomschrijving
ABB Tough and Safe IP67 Watertight Connectors, Cable Clamp
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland and internal/external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Tough & Safe |
Cable CSA | 4 → 16mm² |
Colour | Red |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |