Maxim Integrated, 1 I/O, Input Output Controller, 6-Pin TDFN
- RS-stocknr.:
- 231-6776
- Fabrikantnummer:
- DS2485Q+T
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 231-6776
- Fabrikantnummer:
- DS2485Q+T
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | Input Output Controller | |
| Sub Type | Interface Module | |
| LAN Controller | No | |
| IDE Controller | No | |
| PCI Support | No | |
| Serial ATA | No | |
| Mount Type | Surface | |
| Number of I/O Channels | 1 | |
| DMA Controller | No | |
| Interface Type | 1 Wire | |
| Minimum Supply Voltage | 2.97V | |
| Package Type | TDFN | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | DS2485 | |
| Height | 800μm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type Input Output Controller | ||
Sub Type Interface Module | ||
LAN Controller No | ||
IDE Controller No | ||
PCI Support No | ||
Serial ATA No | ||
Mount Type Surface | ||
Number of I/O Channels 1 | ||
DMA Controller No | ||
Interface Type 1 Wire | ||
Minimum Supply Voltage 2.97V | ||
Package Type TDFN | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series DS2485 | ||
Height 800μm | ||
Automotive Standard No | ||
The Maxim Integrated 1-Wire master that performs protocol conversion between the I2C master and any attached 1-Wire slaves. For 1-Wire line driving, internal user-adjustable timers relieve the system host processor from generating time-critical 1-Wire waveforms, supporting both standard and overdrive 1-Wire communication speeds. The 1-Wire master has selectable active or passive 1-Wire pull-up. Strong pull-up features support 1-Wire power delivery for 1-Wire devices that require this for EEPROMs and cryptographic computations.
Voltage range on any pin relative to GND -0.5V to 4.0V
Maximum current into any pin -20mA to 20mA
Operating temperature range -40°C to +85°C
Junction temperature +150°C
Soldering temperature (reflow) +260°C
Gerelateerde Links
- Maxim Integrated DS2485Q+T Input Output Controller, 6-Pin TDFN
- Maxim Integrated Audio 3.3W TDFN
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated Audio 3.3W TDFN MAX98307ETE+T
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN, MAX14626ETT+T
- Maxim Integrated 168 kHz, 8-Pin 3.6V TDFN
- Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- MAX40108ANT+T Maxim Integrated 168 kHz, 8-Pin 3.6V TDFN