Maxim Integrated DS2485Q+T, 1 I/O, Input Output Controller, 6-Pin TDFN
- RS-stocknr.:
- 231-6777
- Fabrikantnummer:
- DS2485Q+T
- Fabrikant:
- Maxim Integrated
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 13,07
(excl. BTW)
€ 15,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 435 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,614 | € 13,07 |
| 50 - 95 | € 2,204 | € 11,02 |
| 100 - 245 | € 1,858 | € 9,29 |
| 250 - 995 | € 1,808 | € 9,04 |
| 1000 + | € 1,776 | € 8,88 |
*prijsindicatie
- RS-stocknr.:
- 231-6777
- Fabrikantnummer:
- DS2485Q+T
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | Input Output Controller | |
| Sub Type | Interface Module | |
| LAN Controller | No | |
| IDE Controller | No | |
| PCI Support | No | |
| Mount Type | Surface | |
| Number of I/O Channels | 1 | |
| Serial ATA | No | |
| Interface Type | 1 Wire | |
| DMA Controller | No | |
| Minimum Supply Voltage | 2.97V | |
| Package Type | TDFN | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Series | DS2485 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type Input Output Controller | ||
Sub Type Interface Module | ||
LAN Controller No | ||
IDE Controller No | ||
PCI Support No | ||
Mount Type Surface | ||
Number of I/O Channels 1 | ||
Serial ATA No | ||
Interface Type 1 Wire | ||
DMA Controller No | ||
Minimum Supply Voltage 2.97V | ||
Package Type TDFN | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Series DS2485 | ||
Automotive Standard No | ||
The Maxim Integrated 1-Wire master that performs protocol conversion between the I2C master and any attached 1-Wire slaves. For 1-Wire line driving, internal user-adjustable timers relieve the system host processor from generating time-critical 1-Wire waveforms, supporting both standard and overdrive 1-Wire communication speeds. The 1-Wire master has selectable active or passive 1-Wire pull-up. Strong pull-up features support 1-Wire power delivery for 1-Wire devices that require this for EEPROMs and cryptographic computations.
Voltage range on any pin relative to GND -0.5V to 4.0V
Maximum current into any pin -20mA to 20mA
Operating temperature range -40°C to +85°C
Junction temperature +150°C
Soldering temperature (reflow) +260°C
Gerelateerde Links
- Maxim Integrated Input Output Controller, 6-Pin TDFN
- Maxim Integrated Audio 3.3W TDFN MAX98307ETE+T
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN, MAX14626ETT+T
- Maxim Integrated Audio 3.3W TDFN
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- MAX40108ANT+T Maxim Integrated 168 kHz, 8-Pin 3.6V TDFN
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated 168 kHz, 8-Pin 3.6V TDFN