HARTING Extraction Tool, DIN 41 612 Series, DIN 41612 Contact Contact
- RS-stocknr.:
- 172-0686
- Fabrikantnummer:
- 09990000103
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 48,90
(excl. BTW)
€ 59,17
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 48,90 | - |
| 5 - 9 | € 46,48 | 4% |
| 10 - 24 | € 44,15 | 9% |
| 25 - 49 | € 41,95 | 14% |
| 50 + | € 39,85 | 18% |
*prijsindicatie
- RS-stocknr.:
- 172-0686
- Fabrikantnummer:
- 09990000103
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Extraction Tool | |
| Contact Type | DIN 41612 Contact | |
| Series | DIN 41 612 | |
| For Use With | Printed Board Connectors According To DIN 41 612 / IEC 60603-2 | |
| Standards/Approvals | RoHS, CECC 75101-801, IEC 60603-2, DIN 41 612, IEC 61076-4-113, IRIS, EN ISO 14001:2004, EN ISO 9001, 2011/65/EU, UL-listed E 102079 (M) | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Extraction Tool | ||
Contact Type DIN 41612 Contact | ||
Series DIN 41 612 | ||
For Use With Printed Board Connectors According To DIN 41 612 / IEC 60603-2 | ||
Standards/Approvals RoHS, CECC 75101-801, IEC 60603-2, DIN 41 612, IEC 61076-4-113, IRIS, EN ISO 14001:2004, EN ISO 9001, 2011/65/EU, UL-listed E 102079 (M) | ||
- Land van herkomst:
- DE
Insertion Tool
Gerelateerde Links
- HARTING Extraction Tool DIN 41612 Contact Contact, Interface Connector Contact
- HARTING Extraction Tool Extraction Tool Contact
- HARTING Extraction Tool DIN 41612 Contact Contact, Extraction Tool Contact
- HARTING Extraction Tool Crimp Contact, Removal Tool Contact
- HARTING Extraction Tool, Extraction Tool Contact
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact
- HARTING Extraction Tool Extraction Tool Contact
- HARTING Crimp Extraction Tool, Extraction Tool Contact